VJ14MA0160KBA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1,531
Unit Price: ₪4.69000
Datasheet
24.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ14MA0160KBA

DigiKey Part Number
478-11154-2-ND - Tape & Reel (TR)
478-11154-1-ND - Cut Tape (CT)
478-11154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ14MA0160KBA
Description
VARISTOR 24.5V 800A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
800 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
5400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.23000₪4.23
10₪3.06000₪30.60
25₪2.76920₪69.23
100₪2.44930₪244.93
250₪2.29712₪574.28
500₪2.20522₪1,102.61
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₪2.10827₪2,635.34
2,500₪2.04984₪5,124.60
3,750₪2.02059₪7,577.21
6,250₪1.98818₪12,426.12
8,750₪1.96923₪17,230.76
12,500₪1.95101₪24,387.62
Manufacturers Standard Package
Unit Price without VAT:₪4.23000
Unit Price with VAT:₪4.99140