


V5.5MLA0805NT | |
|---|---|
DigiKey Part Number | 18-V5.5MLA0805NTCT-ND - Cut Tape (CT) 18-V5.5MLA0805NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805NT |
Description | VARISTOR 8.2V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.41000 | ₪1.41 |
| 10 | ₪0.99000 | ₪9.90 |
| 25 | ₪0.88280 | ₪22.07 |
| 100 | ₪0.76340 | ₪76.34 |
| 250 | ₪0.70676 | ₪176.69 |
| 500 | ₪0.67260 | ₪336.30 |
| 1,000 | ₪0.64442 | ₪644.42 |
| 2,500 | ₪0.61472 | ₪1,536.80 |
| 5,000 | ₪0.60761 | ₪3,038.05 |
| Unit Price without VAT: | ₪1.41000 |
|---|---|
| Unit Price with VAT: | ₪1.66380 |









