Similar

MLX90297LLW-ABF-206-SP | |
|---|---|
DigiKey Part Number | MLX90297LLW-ABF-206-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90297LLW-ABF-206-SP |
Description | 1-COIL PWM 3.3 18V 680MA CURRENT |
Customer Reference | |
Detailed Description | Motor Driver PWM 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.3V ~ 18V |
Packaging Bulk | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 10-VFDFN Exposed Pad |
Interface PWM | Supplier Device Package 10-DFN (3x3) |
Applications Fan Motor Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90297LLW-AAF-206-SP | Melexis Technologies NV | 100 | MLX90297LLW-AAF-206-SP-ND | ₪6.59000 | Similar |
| Bulk: | 121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | ₪3.89372 | ₪471.14 |
| Unit Price without VAT: | ₪3.89372 |
|---|---|
| Unit Price with VAT: | ₪4.59459 |


