MFR Recommended

60303J | |
|---|---|
DigiKey Part Number | 2378-60303J-ND |
Manufacturer | |
Manufacturer Product Number | 60303J |
Description | FUSE BLOCK,CLASS J NON-SPRING RE |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Box | Number of Circuits 3 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 4/5" Dia x 2 1/4" L (20.7mm x 57.2mm) | Termination Style Box Lug |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class J Fuses | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB60J30B3 | Mersen USA Newburyport-MA L.L.C. | 0 | 2378-FB60J30B3-ND | ₪372.65600 | MFR Recommended |


