



MIKROE-2381 | |
---|---|
DigiKey Part Number | 1471-1761-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2381 |
Description | CLICK BOOSTER PACK 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to LaunchPad Connectivity LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Connectivity | |
Function | mikroBUS Click to LaunchPad | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪30.15000 | ₪30.15 |
Unit Price without VAT: | ₪30.15000 |
---|---|
Unit Price with VAT: | ₪35.57700 |