
R-667076 | |
|---|---|
DigiKey Part Number | 2508-R-667076CT-ND - Cut Tape (CT) 2508-R-667076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667076 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.33000 | ₪1.33 |
| 10 | ₪1.15000 | ₪11.50 |
| 25 | ₪1.07520 | ₪26.88 |
| 100 | ₪0.96260 | ₪96.26 |
| 250 | ₪0.89188 | ₪222.97 |
| 500 | ₪0.84172 | ₪420.86 |
| 1,000 | ₪0.79487 | ₪794.87 |
| 2,500 | ₪0.73876 | ₪1,846.90 |
| Unit Price without VAT: | ₪1.33000 |
|---|---|
| Unit Price with VAT: | ₪1.56940 |




