
R-667766 | |
|---|---|
DigiKey Part Number | 2508-R-667766CT-ND - Cut Tape (CT) 2508-R-667766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667766 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 387gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.26000 | ₪1.26 |
| 10 | ₪1.10600 | ₪11.06 |
| 25 | ₪1.03520 | ₪25.88 |
| 100 | ₪0.92620 | ₪92.62 |
| 250 | ₪0.85828 | ₪214.57 |
| 500 | ₪0.81000 | ₪405.00 |
| 1,000 | ₪0.76492 | ₪764.92 |
| 2,500 | ₪0.71081 | ₪1,777.03 |
| Unit Price without VAT: | ₪1.26000 |
|---|---|
| Unit Price with VAT: | ₪1.48680 |



