SOV-168HST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667842

DigiKey Part Number
2508-R-667842CT-ND - Cut Tape (CT)
2508-R-667842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667842
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
R-667842 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.80mm x 3.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
194gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,592
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.30000₪1.30
10₪1.12400₪11.24
25₪1.05080₪26.27
100₪0.94100₪94.10
250₪0.87172₪217.93
500₪0.82268₪411.34
1,000₪0.77692₪776.92
2,500₪0.72200₪1,805.00
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.30000
Unit Price with VAT:₪1.53400