



5023821471 | |
|---|---|
DigiKey Part Number | WM20801CT-ND - Cut Tape (CT) WM20801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821471 |
Description | CONN RCPT 14POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023821471 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.90000 | ₪5.90 |
| 10 | ₪5.02400 | ₪50.24 |
| 25 | ₪4.70920 | ₪117.73 |
| 50 | ₪4.48420 | ₪224.21 |
| 100 | ₪4.26970 | ₪426.97 |
| 250 | ₪4.00224 | ₪1,000.56 |
| 500 | ₪3.81110 | ₪1,905.55 |
| Unit Price without VAT: | ₪5.90000 |
|---|---|
| Unit Price with VAT: | ₪6.96200 |










