12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5023821271

DigiKey Part Number
WM24255CT-ND - Cut Tape (CT)
WM24255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023821271
Description
CONN RCPT 12POS 0.049 GOLD SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5023821271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Natural
Packaging
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.173" (4.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,959
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.92000₪4.92
10₪4.18100₪41.81
25₪3.91800₪97.95
50₪3.73120₪186.56
100₪3.55280₪355.28
250₪3.33024₪832.56
500₪3.17118₪1,585.59
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪4.92000
Unit Price with VAT:₪5.80560