



PBSS4160PANPSX | |
|---|---|
DigiKey Part Number | 1727-2515-2-ND - Tape & Reel (TR) 1727-2515-1-ND - Cut Tape (CT) 1727-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160PANPSX |
Description | TRANS NPN/PNP 60V 1A DFN2020D-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 125MHz 370mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Category | Power - Max 370mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 175MHz, 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 6-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 120mV @ 50mA, 500mA / 340mV @ 100mA, 1A | Supplier Device Package DFN2020D-6 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V / 120 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4160PANPSX | Nexperia USA Inc. | 445 | 1727-2515-1-ND | ₪0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.49000 | ₪2.49 |
| Unit Price without VAT: | ₪2.49000 |
|---|---|
| Unit Price with VAT: | ₪2.93820 |



