Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1211N002B-TR-FE

DigiKey Part Number
2129-R1211N002B-TR-FECT-ND - Cut Tape (CT)
2129-R1211N002B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1211N002B-TR-FE
Description
PWM STEP-UP DCDC CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
700kHz
Manufacturer
Nisshinbo Micro Devices Inc.
Duty Cycle (Max)
90%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
PWM
Control Features
Enable
Function
Step-Up
Operating Temperature
-40°C ~ 85°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
SOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-23-6W
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.20000₪4.20
10₪3.04600₪30.46
25₪2.75720₪68.93
100₪2.43980₪243.98
250₪2.28820₪572.05
500₪2.19676₪1,098.38
1,000₪2.15747₪2,157.47
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪4.20000
Unit Price with VAT:₪4.95600