
NCP12510CSN65T1G | |
|---|---|
DigiKey Part Number | 488-NCP12510CSN65T1GCT-ND - Cut Tape (CT) 488-NCP12510CSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510CSN65T1G |
Description | CURRENT-MODE PWM CONTROLL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-TSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 65kHz |
Manufacturer onsemi | Duty Cycle (Max) 84% |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM | Control Features Current Sense |
Function Step-Up/Step-Down | Operating Temperature 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package 6-TSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.79000 | ₪1.79 |
| 10 | ₪1.25500 | ₪12.55 |
| 25 | ₪1.12280 | ₪28.07 |
| 100 | ₪0.97790 | ₪97.79 |
| 250 | ₪0.90884 | ₪227.21 |
| 500 | ₪0.86714 | ₪433.57 |
| 1,000 | ₪0.83286 | ₪832.86 |
| Unit Price without VAT: | ₪1.79000 |
|---|---|
| Unit Price with VAT: | ₪2.11220 |



