Similar

S301F/UC-AT402H | |
|---|---|
DigiKey Part Number | 360-S301F/UC-AT402H-ND |
Manufacturer | |
Manufacturer Product Number | S301F/UC-AT402H |
Description | SWITCH TOGGLE SPST 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 15A (AC), 20A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S301F/CUL-AT402H | NKK Switches | 0 | 360-S301F/CUL-AT402H-ND | ₪53.35000 | Similar |

