
MPF5301AVNABEP | |
|---|---|
DigiKey Part Number | 568-MPF5301AVNABEP-ND |
Manufacturer | |
Manufacturer Product Number | MPF5301AVNABEP |
Description | POWER MANAGEMENT IC, PRE-PROG, 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-HWQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 24-PowerWFQFN |
Applications Processor | Supplier Device Package 24-HWQFN (4.5x3.5) |
Current - Supply 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.74000 | ₪12.74 |
| 10 | ₪9.63700 | ₪96.37 |
| 25 | ₪8.86320 | ₪221.58 |
| 100 | ₪8.01170 | ₪801.17 |
| 490 | ₪7.85590 | ₪3,849.39 |
| Unit Price without VAT: | ₪12.74000 |
|---|---|
| Unit Price with VAT: | ₪15.03320 |



