
MPF5302AVNAAEP | |
|---|---|
DigiKey Part Number | 568-MPF5302AVNAAEP-ND |
Manufacturer | |
Manufacturer Product Number | MPF5302AVNAAEP |
Description | POWER MANAGEMENT IC, PRE-PROG, 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-HWQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 24-PowerWFQFN |
Applications Processor | Supplier Device Package 24-HWQFN (4.5x3.5) |
Current - Supply 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.24000 | ₪15.24 |
| 10 | ₪11.61200 | ₪116.12 |
| 25 | ₪10.70440 | ₪267.61 |
| 100 | ₪9.70500 | ₪970.50 |
| 490 | ₪9.60137 | ₪4,704.67 |
| Unit Price without VAT: | ₪15.24000 |
|---|---|
| Unit Price with VAT: | ₪17.98320 |




