


SJA1124AHG/0Z | |
|---|---|
DigiKey Part Number | 568-14792-2-ND - Tape & Reel (TR) 568-14792-1-ND - Cut Tape (CT) 568-14792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1124AHG/0Z |
Description | IC TRANSCEIVER FULL 4/4 24DHVQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SJA1124AHG/0Z Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LIN | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Duplex Full | Base Product Number |
Data Rate 20kbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJA1124AHG/1Z | NXP USA Inc. | 2,630 | 568-SJA1124AHG/1ZCT-ND | ₪14.89000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.89000 | ₪14.89 |
| 10 | ₪11.28700 | ₪112.87 |
| 25 | ₪10.38640 | ₪259.66 |
| 100 | ₪9.39630 | ₪939.63 |
| 250 | ₪8.92424 | ₪2,231.06 |
| 500 | ₪8.73928 | ₪4,369.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪8.11614 | ₪24,348.42 |
| Unit Price without VAT: | ₪14.89000 |
|---|---|
| Unit Price with VAT: | ₪17.57020 |

