A6SN-8104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6SN-8104-P

DigiKey Part Number
Z11567CT-ND - Cut Tape (CT)
Z11567DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6SN-8104-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6SN-8104-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.214" (5.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.876" (22.26mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,511
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪14.99000₪14.99
10₪12.53800₪125.38
25₪11.61880₪290.47
100₪10.35530₪1,035.53
250₪9.62476₪2,406.19
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪14.99000
Unit Price with VAT:₪17.68820