



AQW654AX | |
|---|---|
DigiKey Part Number | 255-AQW654AXCT-ND - Cut Tape (CT) 255-AQW654AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW654AX |
Description | RELAY SPST-NO/NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪40.30000 | ₪40.30 |
| 10 | ₪35.90900 | ₪359.09 |
| 25 | ₪34.29120 | ₪857.28 |
| 50 | ₪33.11440 | ₪1,655.72 |
| 100 | ₪31.97800 | ₪3,197.80 |
| 250 | ₪30.53364 | ₪7,633.41 |
| 500 | ₪29.48384 | ₪14,741.92 |
| Unit Price without VAT: | ₪40.30000 |
|---|---|
| Unit Price with VAT: | ₪47.55400 |



