AQY221R4VY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 17,822
Unit Price: ₪24.54000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R4VY

DigiKey Part Number
255-AQY221R4VYCT-ND - Cut Tape (CT)
255-AQY221R4VYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R4VY
Description
SSR RELAY SPST-NO 500MA 0-40V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
500 mA
Series
On-State Resistance (Max)
1 Ohms
Packaging
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY221R4VWPanasonic Industry17,822255-6069-1-ND₪24.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪18.56000₪18.56
10₪16.54100₪165.41
25₪15.79600₪394.90
50₪15.25540₪762.77
100₪14.73210₪1,473.21
250₪14.06728₪3,516.82
500₪13.58410₪6,792.05
1,000₪13.11719₪13,117.19
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪18.56000
Unit Price with VAT:₪21.90080