



ECH-U1H473GX9 | |
|---|---|
DigiKey Part Number | PCF1548TR-ND - Tape & Reel (TR) PCF1548CT-ND - Cut Tape (CT) PCF1548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H473GX9 |
Description | CAP FILM 0.047UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H473GX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDBCB2470GC5N0 | KEMET | 393 | 399-6406-1-ND | ₪5.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.93000 | ₪3.93 |
| 10 | ₪2.55100 | ₪25.51 |
| 50 | ₪2.01080 | ₪100.54 |
| 100 | ₪1.84360 | ₪184.36 |
| 500 | ₪1.56166 | ₪780.83 |
| 1,000 | ₪1.47441 | ₪1,474.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.35337 | ₪4,060.11 |
| 6,000 | ₪1.30112 | ₪7,806.72 |
| 9,000 | ₪1.27493 | ₪11,474.37 |
| 15,000 | ₪1.24590 | ₪18,688.50 |
| 21,000 | ₪1.22894 | ₪25,807.74 |
| Unit Price without VAT: | ₪3.93000 |
|---|---|
| Unit Price with VAT: | ₪4.63740 |

