
PG1427.001NLT | |
|---|---|
DigiKey Part Number | 553-PG1427.001NLTCT-ND - Cut Tape (CT) 553-PG1427.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1427.001NLT |
Description | TRANSFORMER 780UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PG1427.001NLT Models |
Category | Inductance 780 µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.118" (3.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.66000 | ₪6.66 |
| 10 | ₪6.02100 | ₪60.21 |
| 25 | ₪5.78480 | ₪144.62 |
| 50 | ₪5.60960 | ₪280.48 |
| 100 | ₪5.43940 | ₪543.94 |
| 250 | ₪5.22044 | ₪1,305.11 |
| 500 | ₪5.05962 | ₪2,529.81 |
| Unit Price without VAT: | ₪6.66000 |
|---|---|
| Unit Price with VAT: | ₪7.85880 |


