


PM2190.013NLT | |
|---|---|
DigiKey Part Number | 553-PM2190.013NLTCT-ND - Cut Tape (CT) 553-PM2190.013NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2190.013NLT |
Description | XFMR PWR .200 UH EP7 SM NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:3CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2190.013NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | 36VµS | |
Turns Ratio - Primary:Secondary | 1CT:3CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.25000 | ₪11.25 |
| 10 | ₪10.16800 | ₪101.68 |
| 25 | ₪9.76200 | ₪244.05 |
| 50 | ₪9.46440 | ₪473.22 |
| Unit Price without VAT: | ₪11.25000 |
|---|---|
| Unit Price with VAT: | ₪13.27500 |







