
QBLP677A-IGD | |
|---|---|
DigiKey Part Number | 1516-QBLP677A-IGDTR-ND - Tape & Reel (TR) 1516-QBLP677A-IGDCT-ND - Cut Tape (CT) 1516-QBLP677A-IGDDKR-ND |
Manufacturer | |
Manufacturer Product Number | QBLP677A-IGD |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677A-IGD Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 2.05mm |
Lens Size 2.35mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.29000 | ₪2.29 |
| 10 | ₪1.58000 | ₪15.80 |
| 100 | ₪1.14860 | ₪114.86 |
| 500 | ₪0.95612 | ₪478.06 |
| 1,000 | ₪0.89296 | ₪892.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪0.83931 | ₪1,678.62 |
| 4,000 | ₪0.79378 | ₪3,175.12 |
| 6,000 | ₪0.77044 | ₪4,622.64 |
| 10,000 | ₪0.74407 | ₪7,440.70 |
| 14,000 | ₪0.72840 | ₪10,197.60 |
| 20,000 | ₪0.71311 | ₪14,262.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.29000 | ₪2.29 |
| 10 | ₪1.58000 | ₪15.80 |
| 100 | ₪1.14860 | ₪114.86 |
| 500 | ₪0.95612 | ₪478.06 |
| 1,000 | ₪0.89296 | ₪892.96 |
| Unit Price without VAT: | ₪2.29000 |
|---|---|
| Unit Price with VAT: | ₪2.70220 |



