
YFBP001WWB | |
|---|---|
DigiKey Part Number | 2958-YFBP001WWBCT-ND - Cut Tape (CT) 2958-YFBP001WWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFBP001WWB |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFBP001WWB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.63000 | ₪2.63 |
| 10 | ₪1.88100 | ₪18.81 |
| 25 | ₪1.69120 | ₪42.28 |
| 100 | ₪1.48190 | ₪148.19 |
| 250 | ₪1.38244 | ₪345.61 |
| 500 | ₪1.32246 | ₪661.23 |
| Unit Price without VAT: | ₪2.63000 |
|---|---|
| Unit Price with VAT: | ₪3.10340 |


