RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFBP001WWC

DigiKey Part Number
2958-YFBP001WWCCT-ND - Cut Tape (CT)
2958-YFBP001WWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFBP001WWC
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFBP001WWC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3.4dBi, 3.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.63000₪2.63
10₪1.88100₪18.81
25₪1.69120₪42.28
100₪1.48190₪148.19
250₪1.38244₪345.61
500₪1.32246₪661.23
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪2.63000
Unit Price with VAT:₪3.10340