
YFCP004WWA | |
|---|---|
DigiKey Part Number | 2958-YFCP004WWACT-ND - Cut Tape (CT) 2958-YFCP004WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFCP004WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFCP004WWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.9dBi, 2.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.43000 | ₪6.43 |
| 10 | ₪4.73200 | ₪47.32 |
| 25 | ₪4.30760 | ₪107.69 |
| 100 | ₪3.84110 | ₪384.11 |
| 250 | ₪3.61868 | ₪904.67 |
| 500 | ₪3.48442 | ₪1,742.21 |
| Unit Price without VAT: | ₪6.43000 |
|---|---|
| Unit Price with VAT: | ₪7.58740 |





