RF ANTENNA 4G Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCP005WWA

DigiKey Part Number
2958-YFCP005WWACT-ND - Cut Tape (CT)
2958-YFCP005WWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFCP005WWA
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 2.2GHz
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-
Gain
2.9dBi, 2.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.05000₪5.05
10₪3.69300₪36.93
25₪3.35160₪83.79
100₪2.97530₪297.53
250₪2.79568₪698.92
500₪2.68748₪1,343.74
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.05000
Unit Price with VAT:₪5.95900