RF ANTENNA 4G Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCP017WWA

DigiKey Part Number
2958-YFCP017WWACT-ND - Cut Tape (CT)
2958-YFCP017WWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFCP017WWA
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFCP017WWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz, 3.55GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
-
Gain
2.9dBi, 2.9dBi, 2.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,567
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.71000₪5.71
10₪4.17500₪41.75
25₪3.79480₪94.87
100₪3.37610₪337.61
250₪3.17648₪794.12
500₪3.05614₪1,528.07
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.71000
Unit Price with VAT:₪6.73780