
YPCP003BA | |
|---|---|
DigiKey Part Number | 2958-YPCP003BACT-ND - Cut Tape (CT) 2958-YPCP003BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YPCP003BA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.947GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.71000 | ₪5.71 |
| 10 | ₪4.17500 | ₪41.75 |
| 25 | ₪3.79480 | ₪94.87 |
| 100 | ₪3.37610 | ₪337.61 |
| 250 | ₪3.17648 | ₪794.12 |
| 500 | ₪3.05614 | ₪1,528.07 |
| Unit Price without VAT: | ₪5.71000 |
|---|---|
| Unit Price with VAT: | ₪6.73780 |




