

BD3574YHFP-MTR | |
---|---|
DigiKey Part Number | BD3574YHFP-MTR-ND - Tape & Reel (TR) BD3574YHFP-MCT-ND - Cut Tape (CT) BD3574YHFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3574YHFP-MTR |
Description | IC REG LINEAR 5V 500MA HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3574YHFP-MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪10.55000 | ₪10.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₪5.61334 | ₪11,226.68 |
4,000 | ₪5.49620 | ₪21,984.80 |
6,000 | ₪5.43755 | ₪32,625.30 |
Unit Price without VAT: | ₪10.55000 |
---|---|
Unit Price with VAT: | ₪12.44900 |