Similar
Similar

ERM8-040-09.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13788TR-ND - Tape & Reel (TR) SAM13788CT-ND - Cut Tape (CT) SAM13788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-09.0-S-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-09.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 80 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-09.0-L-DV-K-TR | Samtec Inc. | 470 | SAM13786CT-ND | ₪24.98000 | Similar |
| ERM8-040-09.0-S-DV-K-TR | Samtec Inc. | 0 | SAM13788CT-ND | ₪30.70000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪30.70000 | ₪30.70 |
| 10 | ₪26.10000 | ₪261.00 |
| 25 | ₪24.46360 | ₪611.59 |
| 50 | ₪23.29560 | ₪1,164.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₪17.73992 | ₪2,217.49 |
| 625 | ₪17.61474 | ₪11,009.21 |
| Unit Price without VAT: | ₪30.70000 |
|---|---|
| Unit Price with VAT: | ₪36.22600 |

















