JDL36200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: ₪15,103.48000
Datasheet
Circuit Breaker Thermal Magnetic 200A 600 V AC 500 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDL36200

DigiKey Part Number
4008-JDL36200-ND
Manufacturer
Manufacturer Product Number
JDL36200
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 600 V AC 500 V DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
JDL36200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
500 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JGL36200TSchneider Electric04008-JGL36200T-ND₪15,103.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪8,952.60000₪8,952.60
Manufacturers Standard Package
Unit Price without VAT:₪8,952.60000
Unit Price with VAT:₪10,564.06800