
| 30848355 | |
|---|---|
| DigiKey Part Number | 1439-1299-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30848355 | 
| Description | FRONT FILLER PANEL 6U 4HP | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Natural | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 30848355 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schroff | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel, Front | |
| Features | - | |
| For Use With/Related Products | europacPRO Enclosures | |
| Size / Dimension | 0.787" W x 9.268" H (19.98mm x 235.40mm) | |
| Color | Natural | |
| Material | Metal, Aluminum | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪78.85000 | ₪78.85 | 
| 5 | ₪67.42200 | ₪337.11 | 
| 10 | ₪63.01700 | ₪630.17 | 
| 25 | ₪57.63280 | ₪1,440.82 | 
| 50 | ₪53.86700 | ₪2,693.35 | 
| 100 | ₪51.53090 | ₪5,153.09 | 
| Unit Price without VAT: | ₪78.85000 | 
|---|---|
| Unit Price with VAT: | ₪93.04300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel