30848357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30848357

DigiKey Part Number
1439-1300-ND
Manufacturer
Manufacturer Product Number
30848357
Description
FRONT FILLER PANEL 6U 8HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
30848357 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
-
For Use With/Related Products
europacPRO Enclosures
Size / Dimension
1.587" W x 10.305" H (40.30mm x 261.75mm)
Color
Natural
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪90.85000₪90.85
5₪77.65600₪388.28
10₪72.58200₪725.82
25₪66.38160₪1,659.54
50₪62.04480₪3,102.24
100₪60.39640₪6,039.64
Manufacturers Standard Package
Unit Price without VAT:₪90.85000
Unit Price with VAT:₪107.20300