33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 88mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1333M100

DigiKey Part Number
495-5836-2-ND - Tape & Reel (TR)
495-5836-1-ND - Cut Tape (CT)
495-5836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1333M100
Description
FIXED IND 33UH 2.3A 88 MOHM SMD
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 88mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1333M100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
88mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-0804T-330M-TAbracon LLC363535-ASPI-0804T-330M-TCT-ND₪2.85000Similar
UP2-330-REaton - Electronics Division0283-UP2-330-RTR-ND₪5.26732Similar
In-Stock: 203
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.21000₪3.21
10₪2.63700₪26.37
25₪2.44000₪61.00
50₪2.30020₪115.01
100₪2.16860₪216.86
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₪1.58793₪1,190.95
Manufacturers Standard Package
Unit Price without VAT:₪3.21000
Unit Price with VAT:₪3.78780