Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3258-30-33-2 | |
|---|---|
DigiKey Part Number | 817-FN3258-30-33-2-ND |
Manufacturer | |
Manufacturer Product Number | FN3258-30-33-2 |
Description | S IND 3PH FILTERS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 30 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪656.27600 | ₪6,562.76 |
| Unit Price without VAT: | ₪656.27600 |
|---|---|
| Unit Price with VAT: | ₪774.40568 |





