1-172167-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪1.67917
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪1.80696
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪0.71223
Datasheet
New Product
Image for 1-172167-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172167-9

DigiKey Part Number
1111-1-172167-9-ND
Manufacturer
Manufacturer Product Number
1-172167-9
Description
PIN&SOCKET CONNECTORS 4 POS PLUG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172167-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
3,500₪1.80696₪6,324.36
Unit Price without VAT:₪1.80696
Unit Price with VAT:₪2.13221