Parametric Equivalent

HSA506R0J | |
|---|---|
DigiKey Part Number | 1111-HSA506R0J-ND |
Manufacturer | |
Manufacturer Product Number | HSA506R0J |
Description | HSA50 6R0 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 6 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA506R0J | TE Connectivity Passive Product | 0 | A137168-ND | ₪26.96000 | Parametric Equivalent |
| UAL50-6RJ1 | Riedon products by Bourns | 0 | 696-UAL50-6RJ1-ND | ₪13.00535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪16.93680 | ₪1,693.68 |
| Unit Price without VAT: | ₪16.93680 |
|---|---|
| Unit Price with VAT: | ₪19.98542 |



