Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAWDG-12XP | |
|---|---|
DigiKey Part Number | 1111-JMAWDG-12XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAWDG-12XP |
Description | LOW SIGNAL RELAYS-PCB JMAWDG-12X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 30.8 mA | Qualification MIL-R-39016/15 |
Coil Type Non Latching | Coil Resistance 390 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-12XL | TE Connectivity | 0 | 1111-JMACD-12XL-ND | ₪344.53000 | Parametric Equivalent |
| JMACD-12XM | TE Connectivity | 0 | 1111-JMACD-12XM-ND | ₪286.49596 | Parametric Equivalent |
| JMACD-12XP | TE Connectivity | 0 | 1111-JMACD-12XP-ND | ₪380.73920 | Parametric Equivalent |
| JMACDG-12XL | TE Connectivity | 0 | 1111-JMACDG-12XL-ND | ₪372.50857 | Parametric Equivalent |
| JMACDG-12XM | TE Connectivity | 0 | 1111-JMACDG-12XM-ND | ₪364.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₪379.06560 | ₪18,953.28 |
| Unit Price without VAT: | ₪379.06560 |
|---|---|
| Unit Price with VAT: | ₪447.29741 |

