JMGACD-12L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪344.53000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪286.49596
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪380.73920
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪372.50857
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪364.79000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪397.20875
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪541.06000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪352.85611
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪330.88556
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪408.18933
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪379.06560
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪363.76824
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪404.08000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₪432.43522
Datasheet
New Product
Image for JMGACD-12L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMGACD-12L

DigiKey Part Number
1111-JMGACD-12L-ND
Manufacturer
Manufacturer Product Number
JMGACD-12L
Description
INDUSTRIAL RELAYS JMGACD-12L = M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
7 VDC
Part Status
Active
Must Release Voltage
0.63 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
12VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
30.8 mA
Qualification
MIL-R-39016/18
Coil Type
Non Latching
Coil Resistance
390 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMACD-12XLTE Connectivity01111-JMACD-12XL-ND₪344.53000Parametric Equivalent
JMACD-12XMTE Connectivity01111-JMACD-12XM-ND₪286.49596Parametric Equivalent
JMACD-12XPTE Connectivity01111-JMACD-12XP-ND₪380.73920Parametric Equivalent
JMACDG-12XLTE Connectivity01111-JMACDG-12XL-ND₪372.50857Parametric Equivalent
JMACDG-12XMTE Connectivity01111-JMACDG-12XM-ND₪364.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
25₪341.46600₪8,536.65
Unit Price without VAT:₪341.46600
Unit Price with VAT:₪402.92988