AND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC11NSR

DigiKey Part Number
296-12885-2-ND - Tape & Reel (TR)
296-12885-1-ND - Cut Tape (CT)
296-12885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC11NSR
Description
IC GATE AND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC11NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC11NSRTexas Instruments1,524296-12885-1-ND₪2.10000Parametric Equivalent
74HC11D,652Nexperia USA Inc.41727-3224-ND₪1.57000Similar
74HC11D,653Nexperia USA Inc.1,9101727-6310-1-ND₪0.75000Similar
In-Stock: 1,524
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.10000₪2.10
10₪1.49200₪14.92
25₪1.33800₪33.45
100₪1.16810₪116.81
250₪1.08744₪271.86
500₪1.03870₪519.35
1,000₪1.01853₪1,018.53
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.96562₪1,931.24
4,000₪0.93844₪3,753.76
6,000₪0.92483₪5,548.98
10,000₪0.90975₪9,097.50
14,000₪0.90094₪12,613.16
20,000₪0.89246₪17,849.20
Manufacturers Standard Package
Unit Price without VAT:₪2.10000
Unit Price with VAT:₪2.47800