1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N102J101CT

DigiKey Part Number
1292-1476-2-ND - Tape & Reel (TR)
1292-1476-1-ND - Cut Tape (CT)
1292-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N102J101CT
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N102J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102J1GECAUTOKEMET19,533399-C0603C102J1GECAUTOCT-ND₪0.87000Parametric Equivalent
C1608C0G2A102J080AATDK274,061445-2312-1-ND₪0.53000Parametric Equivalent
GMC10CG102J100NTCal-Chip Electronics, Inc.3,6804713-GMC10CG102J100NTCT-ND₪0.31000Parametric Equivalent
GMT10CG102J100NT4Cal-Chip Electronics, Inc.4,0004713-GMT10CG102J100NT4CT-ND₪0.37000Parametric Equivalent
In-Stock: 80,631
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.31000₪0.31
10₪0.12100₪1.21
50₪0.08100₪4.05
100₪0.06960₪6.96
500₪0.04984₪24.92
1,000₪0.04384₪43.84
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.03490₪139.60
8,000₪0.03159₪252.72
12,000₪0.02993₪359.16
20,000₪0.02810₪562.00
28,000₪0.02703₪756.84
40,000₪0.02600₪1,040.00
Manufacturers Standard Package
Unit Price without VAT:₪0.31000
Unit Price with VAT:₪0.36580