Jumper Wire Male to Male 2.06" (52.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPW-05-R-52-

DigiKey Part Number
13-JPW-05-R-52-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JPW-05-R-52-
Description
JUMPER WIRE M TO M 2.063"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 2.06" (52.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
YAGEO
Style
Male to Male
Series
Length
2.06" (52.40mm)
Packaging
Cut Tape (CT)
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,785
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.33000₪0.33
10₪0.09500₪0.95
25₪0.07720₪1.93
50₪0.06820₪3.41
100₪0.05970₪5.97
250₪0.05052₪12.63
500₪0.04466₪22.33
1,000₪0.03971₪39.71
5,000₪0.03091₪154.55
Unit Price without VAT:₪0.33000
Unit Price with VAT:₪0.38940