
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Style | Male to Male | |
Length | 2.06" (52.40mm) | |
Color | Gray | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.33000 | ₪0.33 |
| 10 | ₪0.12500 | ₪1.25 |
| 25 | ₪0.10480 | ₪2.62 |
| 50 | ₪0.09180 | ₪4.59 |
| 100 | ₪0.08070 | ₪8.07 |
| 250 | ₪0.06836 | ₪17.09 |
| 500 | ₪0.06060 | ₪30.30 |
| 1,000 | ₪0.05404 | ₪54.04 |
| Unit Price without VAT: | ₪0.33000 |
|---|---|
| Unit Price with VAT: | ₪0.38940 |


