SMD1206B110TFT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₪0.43000
Datasheet
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1206B110TFT

DigiKey Part Number
13-SMD1206B110TFTTR-ND - Tape & Reel (TR)
13-SMD1206B110TFTCT-ND - Cut Tape (CT)
13-SMD1206B110TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1206B110TFT
Description
PTC RESET FUSE 8V 1.1A 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
210 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
8V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
2.2 A
Approval Agency
cUL, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMD1206B110TFTYAGEO013-SMD1206B110TFTCT-ND₪0.43000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.43000₪0.43
5₪0.34200₪1.71
10₪0.31200₪3.12
50₪0.25900₪12.95
100₪0.23910₪23.91
250₪0.21500₪53.75
500₪0.19840₪99.20
1,000₪0.18305₪183.05
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.14827₪593.08
8,000₪0.13666₪1,093.28
12,000₪0.13027₪1,563.24
20,000₪0.12261₪2,452.20
28,000₪0.11779₪3,298.12
40,000₪0.11306₪4,522.40
Manufacturers Standard Package
Unit Price without VAT:₪0.43000
Unit Price with VAT:₪0.50740