Single Zener Diodes

Results: 64,235
Stocking Options
Environmental Options
Media
Exclude
64,235Results

Showing
of 64,235
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
529,632
In Stock
1 : ₪0.51000
Cut Tape (CT)
3,000 : ₪0.10315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
74,803
In Stock
1 : ₪0.55000
Cut Tape (CT)
3,000 : ₪0.09897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
35,379
In Stock
This product has a maximum purchase limit
1 : ₪0.55000
Cut Tape (CT)
3,000 : ₪0.10239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 12V 300MW SOD323
onsemi
2,215
In Stock
1 : ₪0.55000
Cut Tape (CT)
3,000 : ₪0.10239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
0
In Stock
Check Lead Time
1 : ₪0.58000
Cut Tape (CT)
3,000 : ₪0.10376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
155,833
In Stock
This product has a maximum purchase limit
1 : ₪0.58000
Cut Tape (CT)
3,000 : ₪0.10848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
89,626
In Stock
This product has a maximum purchase limit
1 : ₪0.58000
Cut Tape (CT)
3,000 : ₪0.10376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
30,016
In Stock
1 : ₪0.62000
Cut Tape (CT)
2,500 : ₪0.12390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
8,376
In Stock
1 : ₪0.68000
Cut Tape (CT)
3,000 : ₪0.13353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 5.6V 500MW SOD523
onsemi
28,990
In Stock
This product has a maximum purchase limit
1 : ₪0.72000
Cut Tape (CT)
3,000 : ₪0.13518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 10V 500MW SOD523
onsemi
22,810
In Stock
This product has a maximum purchase limit
1 : ₪0.72000
Cut Tape (CT)
3,000 : ₪0.13518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
21,628
In Stock
This product has a maximum purchase limit
1 : ₪0.72000
Cut Tape (CT)
3,000 : ₪0.13264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 16V 500MW SOD523
onsemi
19,218
In Stock
This product has a maximum purchase limit
1 : ₪0.72000
Cut Tape (CT)
3,000 : ₪0.13518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.6%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 3.3V 500MW SOD523
onsemi
17,551
In Stock
This product has a maximum purchase limit
1 : ₪0.72000
Cut Tape (CT)
3,000 : ₪0.13518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.1%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-90, SOD-323F
DIODE ZENER 18V 200MW SOD323F
onsemi
136,216
In Stock
1 : ₪0.82000
Cut Tape (CT)
3,000 : ₪0.15142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
75,439
In Stock
1 : ₪0.86000
Cut Tape (CT)
3,000 : ₪0.16120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 6.2V 500MW SOD523
onsemi
51,000
In Stock
This product has a maximum purchase limit
1 : ₪0.86000
Cut Tape (CT)
3,000 : ₪0.16120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
36,958
In Stock
1 : ₪0.86000
Cut Tape (CT)
3,000 : ₪0.17606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
200 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
4,446
In Stock
1 : ₪0.99000
Cut Tape (CT)
10,000 : ₪0.16801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SC-76, SOD-323
DIODE ZENER 16.2V 300MW SOD323
onsemi
2,063
In Stock
1 : ₪0.99000
Cut Tape (CT)
3,000 : ₪0.18682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16.2 V
-
300 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PMEG2005EJ,115
DIODE ZENER 24V 550MW SOD323F
Nexperia USA Inc.
154,212
In Stock
1 : ₪1.03000
Cut Tape (CT)
3,000 : ₪0.20995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±2%
550 mW
30 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
0603/SOD-523F
DIODE ZENER 5.6V 150MW SOD523F
Comchip Technology
59,672
In Stock
1 : ₪1.13000
Cut Tape (CT)
4,000 : ₪0.22886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
SC-76, SOD-323
DIODE ZENER 5.1V 300MW SOD323
onsemi
15,067
In Stock
This product has a maximum purchase limit
1 : ₪1.20000
Cut Tape (CT)
3,000 : ₪0.23524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
51,852
In Stock
1 : ₪1.33000
Cut Tape (CT)
7,500 : ₪0.24563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X1-DFN
DIODE ZENER 10V 250MW 2DFN
Diodes Incorporated
148,507
In Stock
1 : ₪1.44000
Cut Tape (CT)
3,000 : ₪0.30404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 64,235

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.