LED Color Lighting

Results: 5,063
Stocking Options
Environmental Options
Media
Exclude
5,063Results

Showing
of 5,063
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
44,217
In Stock
1 : ₪0.82000
Cut Tape (CT)
4,000 : ₪0.48411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
140mA
2.8V
158 lm/W
240mA
62lm (60lm ~ 64lm)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
53,987
In Stock
1 : ₪0.86000
Cut Tape (CT)
4,000 : ₪0.49554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
140mA
2.95V
48 lm/W
240mA
20lm (Typ)
25°C
126°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARY-N-0002A0000-N0000001
JE2835 3V N CLASS ROYAL BLUE
Cree LED
33,305
In Stock
1 : ₪0.89000
Cut Tape (CT)
4,000 : ₪0.52977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
140mA
2.96V
-
240mA
265mW (260mW ~ 270mW)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
37,083
In Stock
1 : ₪0.92000
Cut Tape (CT)
4,000 : ₪0.54687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
66,361
In Stock
1 : ₪1.09000
Cut Tape (CT)
4,000 : ₪0.64339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
140mA
2.3V
71 lm/W
240mA
23lm (22lm ~ 24lm)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
144,393
In Stock
1 : ₪1.13000
Cut Tape (CT)
10,000 : ₪0.32825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (Typ)
150mA
2.2V
74 lm/W
200mA
24lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835AHR-N-0001A0000-N0000001
JE2835 3V N CLASS PHOTO RED
Cree LED
45,683
In Stock
1 : ₪1.20000
Cut Tape (CT)
4,000 : ₪0.69994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
62,443
In Stock
1 : ₪1.95000
Cut Tape (CT)
4,000 : ₪0.63164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm
120mA
2.1V
79 lm/W
250mA
20lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
9,222
In Stock
1 : ₪1.95000
Cut Tape (CT)
4,000 : ₪0.63164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
120mA
3V
50 lm/W
240mA
18lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
L1MC-RGB0028000MP0
RED-GREEN-BLUE MODULE 0.5W
Lumileds
6,073
In Stock
1 : ₪1.98000
Cut Tape (CT)
2,000 : ₪0.69376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
622nm Red, 525nm Green, 470nm Blue
20mA
2.03V Red, 2.73V Green, 2.81V Blue
74 lm/W Red, 165 lm/W Green, 36 lm/W Blue
60mA Red, 60mA Green, 60mA Blue
3lm Red, 9lm Green, 2lm Blue
25°C
120°
Surface Mount
6-PLCC
-
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.073" (1.85mm)
L1SP-FRD0002800000
LED LUXEON SUNPLS RED 660NM 2835
Lumileds
19,798
In Stock
1 : ₪2.81000
Cut Tape (CT)
4,000 : ₪0.96733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
120mA
2.15V
-
250mA
-
25°C
130°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
XLamp-ML-E
LED XLAMP MLE AMB 590NM SMD
Cree LED
16,517
In Stock
1 : ₪3.08000
Cut Tape (CT)
1,400 : ₪2.05254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
150mA
2.4V
81 lm/W
250mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
1,608
In Stock
1 : ₪3.08000
Cut Tape (CT)
1,400 : ₪2.05254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
LED XLAMP MLE GREEN 528NM SMD
Cree LED
13,318
In Stock
1 : ₪3.28000
Cut Tape (CT)
1,400 : ₪2.18941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
7,145
In Stock
1 : ₪3.90000
Cut Tape (CT)
1,000 : ₪2.59989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
1,649
In Stock
1 : ₪3.90000
Cut Tape (CT)
1,000 : ₪2.59989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
LUXEON-3535L_Lime
LED LUXEON 3535L GRN 530NM 3535
Lumileds
23,218
In Stock
1 : ₪4.00000
Cut Tape (CT)
5,000 : ₪1.42776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
100mA
3.2V
69 lm/W
125mA
22lm (21lm ~ 23lm)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
17,818
In Stock
1 : ₪4.00000
Cut Tape (CT)
5,000 : ₪1.42776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
750
In Stock
1 : ₪4.24000
Cut Tape (CT)
1,000 : ₪2.83935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
368
In Stock
1 : ₪4.52000
Cut Tape (CT)
250 : ₪3.49056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
10,282
In Stock
1 : ₪4.93000
Cut Tape (CT)
1,000 : ₪3.28407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
2,001
In Stock
1 : ₪5.03000
Cut Tape (CT)
1,000 : ₪2.14741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (610nm ~ 630nm)
350mA
2.25V
108 lm/W
1A
85lm (Typ)
25°C
150°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
7,073
In Stock
1 : ₪5.27000
Cut Tape (CT)
1,000 : ₪2.26406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.67V
129 lm/W
1A
121lm (Typ)
25°C
120°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
2,864
In Stock
1 : ₪5.13000
Cut Tape (CT)
1,000 : ₪3.72024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
105 lm/W
1A
118lm (114lm ~ 122lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XBDAWT Cool White
LED XLAMP XBD RED 625NM SMD
Cree LED
7,185
In Stock
1 : ₪5.20000
Cut Tape (CT)
1,000 : ₪3.45515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
Showing
of 5,063

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.