Single Conductor Cables (Hook-Up Wire)

Results: 20,897
Stocking Options
Environmental Options
Media
Exclude
20,897Results

Showing
of 20,897
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
62,500
In Stock
500 : ₪0.44820
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
HOOK-UP STRND 18AWG RED 500'
Encore Wire
5,500
In Stock
500 : ₪0.48378
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 16AWG BLACK
Encore Wire
15,500
In Stock
500 : ₪0.61412
Spool
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.123" (3.12mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
HOOK-UP STRND 14AWG RED
Encore Wire
23,500
In Stock
500 : ₪0.85556
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
29,500
In Stock
500 : ₪0.88430
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE
Alpha Wire
32,000
In Stock
1,000 : ₪0.71792
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 26AWG YELLOW
Alpha Wire
18,000
In Stock
1,000 : ₪0.71792
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Yellow
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
10,000
In Stock
1,000 : ₪0.72614
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG YELLOW
Alpha Wire
51,000
In Stock
1,000 : ₪0.74915
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED WHITE
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
177,000
In Stock
1,000 : ₪0.79497
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 22AWG WHITE
Alpha Wire
16,000
In Stock
1,000 : ₪0.81253
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
White
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
13,000
In Stock
1,000 : ₪0.86526
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRAND 22AWG YELLOW
Alpha Wire
23,000
In Stock
1,000 : ₪0.88738
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED GREEN
HOOK-UP STRND 22AWG GREEN
Alpha Wire
12,000
In Stock
1,000 : ₪1.28606
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Green
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BROWN
HOOK-UP STRND 20AWG BROWN
Alpha Wire
20,000
In Stock
1,000 : ₪0.99322
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Brown
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
37,000
In Stock
1,000 : ₪1.07982
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
43,000
In Stock
1,000 : ₪1.08452
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BLUE
HOOK-UP STRAND 20AWG BLUE
Alpha Wire
15,000
In Stock
1,000 : ₪1.12791
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Blue
-
-
-
MIL-W-16878E/1
Wire Bus Bar
WIRE BUS BAR 22AWG
Belden Inc.
25,000
In Stock
1,000 : ₪1.86836
Spool
-
Spool
Active
Bus Bar
22 AWG
Solid
Copper, Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
-
-
-
-
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
70,000
In Stock
1,000 : ₪1.40396
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
62,000
In Stock
1,000 : ₪1.40396
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 18AWG YELLOW
Alpha Wire
15,000
In Stock
1,000 : ₪1.40396
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Yellow
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
180,427
In Stock
1 : ₪2.19000
Digi-Spool®, Continuous Spool
500 : ₪0.47558
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
BARE WIRE
WIRE BUS BAR 20AWG NONE
Alpha Wire
27,000
In Stock
1,000 : ₪1.53456
Spool
-
Spool
Active
Bus Bar
20 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 200°C
-
ASTM B-33
-
-
-
Wire Bus Bar
WIRE BUS BAR 20AWG
Belden Inc.
31,000
In Stock
1,000 : ₪2.48163
Spool
-
Spool
Active
Bus Bar
20 AWG
Solid
Copper, Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
-
-
-
-
-
-
Showing
of 20,897

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.