The Advantech VUE products are available in three different product families. The VUE-2000 series is a VESA/wall mount display and comes in 10.1”, 15”, 15.6”, and 23.8” sizes. The VUE-3000 series is a medical-grade touch display and comes in a 21.5” and 27” size. The VUE-5000 series is a display signage product, with sizes that range up to 86”.